
API Delevan 4426-10RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| Depth | 3.05mm |
| Height | 3.18mm |
| Inductance | 43nH |
| Lead Free | Contains Lead |
| Length | 6.86mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 106 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.5GHz |
| Series | 4426 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 3.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4426-10RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.