API Delevan 4426R-7/R400 technical specifications.
| DC Resistance (DCR) | 124mR |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Rated Current-Max | 3A |
| Resistance | 4426R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4426R-7/R400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.