Surface mount wirewound fixed inductor with 35.5nH inductance and 5% tolerance, rated for 3A maximum DC current. Features an unshielded air core, 112 Q-factor at 150MHz, and a self-resonant frequency of 1.8GHz. Operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
API Delevan 4426R-9 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| Current Rating | 3A |
| Depth | 3.05mm |
| Height | 3.18mm |
| Height - Seated (Max) | 0.125inch |
| Inductance | 35.5nH |
| Lead Free | Lead Free |
| Length | 0.27inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 112 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | 4426R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4426R-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.