
Through-hole fixed inductor with 10nH inductance and 10% tolerance, designed for RF applications. Features a molded, unshielded wirewound construction with a ferrite core. Operates across a temperature range of -55°C to 125°C, with a maximum DC current rating of 3A and a DC resistance of 20mΩ. Exhibits a Q factor of 60 at 150MHz, a self-resonant frequency of 1GHz, and a radial lead pitch of 2.79mm.
API Delevan 4445-01K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20mR |
| Depth | 2.79mm |
| Height | 5.84mm |
| Inductance | 10nH |
| Lead Pitch | 2.79mm |
| Lead/Base Style | Radial |
| Length | 5.33mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | 4445 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 150MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4445-01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.