
Through-hole fixed inductor featuring 27nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 60 at 100MHz. It supports a maximum DC current of 3A with a DC resistance of 20mR. Operating across a temperature range of -55°C to 125°C, it is packaged in bulk with radial leads.
API Delevan 4445-06K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20mR |
| Depth | 2.79mm |
| Height | 5.84mm |
| Inductance | 27nH |
| Lead Pitch | 2.79mm |
| Lead/Base Style | Radial |
| Length | 5.33mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 800MHz |
| Series | 4445 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4445-06K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.