
Through-hole fixed inductor with 390nH inductance and 10% tolerance, designed for RF applications. Features a molded, unshielded wirewound construction with a ferrite core. Operates with a maximum DC current of 1.15A and a DC resistance of 150mR. Exhibits an 80 Q-factor at 50MHz and a self-resonant frequency of 240MHz. Radial leads with a 2.79mm pitch and a 25.4mm lead length facilitate through-hole mounting. Operating temperature range is -55°C to 125°C.
API Delevan 4445-20K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Depth | 2.79mm |
| Height | 5.84mm |
| Inductance | 390nH |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead Pitch | 2.79mm |
| Lead/Base Style | Radial |
| Length | 5.33mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 80 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 240MHz |
| Series | 4445 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4445-20K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.