Through-hole fixed inductor with 68nH inductance and 10% tolerance, designed for RF applications. Features a molded, unshielded wirewound construction with a ferrite core, offering a Q factor of 60 at 100MHz. Maximum DC current rating of 2.5A and a low DC resistance of 30mR. Operating temperature range from -55°C to 125°C.
API Delevan 4445R-11K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30mR |
| Depth | 2.79mm |
| Height | 5.84mm |
| Inductance | 68nH |
| Lead Pitch | 2.79mm |
| Lead/Base Style | Radial |
| Length | 5.33mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 550MHz |
| Series | 4445R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4445R-11K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.