Through-hole fixed inductor featuring 82nH inductance with a 20% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current of 2.2A. It boasts a low DC resistance of 40mR and a Q factor of 60 at 100MHz, with a self-resonant frequency of 500MHz. Operating across a wide temperature range of -55°C to 125°C, it is supplied in bulk packaging with radial leads.
API Delevan 4445R-12M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40mR |
| Depth | 2.79mm |
| Height | 5.84mm |
| Inductance | 82nH |
| Lead Pitch | 2.79mm |
| Lead/Base Style | Radial |
| Length | 5.33mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | 4445R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4445R-12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.