Through-hole fixed inductor with 150nH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, unshielded construction, and radial leads with a 2.79mm pitch. Operates with a maximum DC current of 1.8A, a DC resistance of 60mR, and a Q factor of 80 at 50MHz. This molded wirewound component has a self-resonant frequency of 350MHz and a wide operating temperature range of -55°C to 125°C.
API Delevan 4445R-15K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60mR |
| Depth | 2.79mm |
| Height | 5.84mm |
| Inductance | 150nH |
| Lead Pitch | 2.79mm |
| Lead/Base Style | Radial |
| Length | 5.33mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 80 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Series | 4445R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4445R-15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.