Through-hole fixed inductor with 220nH inductance and 10% tolerance, designed for RF applications. Features a molded, unshielded wirewound construction with a ferrite core. Operates with a maximum DC current of 1.5A and a DC resistance of 80mΩ. Offers a Q factor of 80 at 50MHz and a self-resonant frequency of 300MHz. Rated for operation between -55°C and 125°C, with radial leads and bulk packaging.
API Delevan 4445R-17K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Depth | 2.79mm |
| Height | 5.84mm |
| Inductance | 220nH |
| Lead Pitch | 2.79mm |
| Lead/Base Style | Radial |
| Length | 5.33mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 80 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | 4445R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4445R-17K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.