Through-hole, unshielded, wirewound fixed inductor with 270nH inductance and 10% tolerance. Features a ferrite core, 1.4A max DC current, and 100mΩ DCR. Operates from -55°C to 125°C with a Q factor of 80 at 50MHz. Radial termination and packaging in bulk.
API Delevan 4445R-18K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 2.79mm |
| Height | 5.84mm |
| Inductance | 270nH |
| Lead Pitch | 2.79mm |
| Lead/Base Style | Radial |
| Length | 5.33mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 80 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 280MHz |
| Series | 4445R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4445R-18K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.