Through-hole fixed inductor with 470nH inductance and 5% tolerance, designed for RF applications. Features a molded, unshielded wirewound construction with a ferrite core. Operates with a maximum DC current of 1A and exhibits a DC resistance of 200mΩ. Offers a Q factor of 80 at 50MHz and a self-resonant frequency of 220MHz. Encased in a radial package with a 2.79mm lead pitch, suitable for through-hole mounting.
API Delevan 4445R-21J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Depth | 2.79mm |
| Height | 5.84mm |
| Inductance | 470nH |
| Lead Pitch | 2.79mm |
| Lead/Base Style | Radial |
| Length | 5.33mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 80 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | 4445R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4445R-21J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.