Through-hole fixed inductor with 680nH inductance and 5% tolerance, operating at 50MHz with a Q factor of 70. Features a ferrite core, unshielded construction, and radial leads. Rated for 800mA maximum DC current and 300mΩ DC resistance. Encased in a compact radial package with dimensions of 5.33mm (L) x 2.79mm (W) x 5.84mm (H).
API Delevan 4445R-23J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Depth | 2.79mm |
| Height | 5.84mm |
| Inductance | 680nH |
| Lead Pitch | 2.79mm |
| Lead/Base Style | Radial |
| Length | 5.33mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 70 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | 4445R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4445R-23J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.