API Delevan 4448-102K technical specifications.
| Type | Power |
| Technology | Toroid |
| Protection Style | Shielded |
| Core Material | Ferrous Alloy |
| Inductance | 0.47u|2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 7.9|3.95A |
| Max DC Resistance | 0.004|0.016Ohm |
| Product Length | 13.71mm |
| Height | 7.87mm |
| Product Depth | 13.71mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 4448-102K to view detailed technical specifications.
No datasheet is available for this part.