
Surface mount fixed inductor featuring a shielded toroidal design with a powdered iron core. Offers dual inductance values of 8µH (parallel) and 32µH (series) with a 20% tolerance. Supports a maximum DC current of 3A (parallel) and 1.5A (series), with corresponding DC resistances of 33mΩ (parallel) and 132mΩ (series). Operates across a temperature range of -55°C to 125°C.
API Delevan 4448-12M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 33mR |
| DC Resistance (DCR) - Series | 132mR |
| Depth | 13.71mm |
| Height | 7.87mm |
| Inductance | 8uH |
| Inductance - Parallel | 8uH |
| Inductance - Series | 32uH |
| Lead Free | Contains Lead |
| Length | 0.53inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4448 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.53inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4448-12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.