Surface mount fixed inductor featuring a shielded toroidal design with a ferrous alloy core. Offers dual inductance values of 300µH (parallel) and 1.2mH (series) with a 15% tolerance. Maximum DC current is 620mA, with DC resistance (DCR) of 672mΩ (parallel) and 2.688Ω (series). Operating temperature range spans -55°C to 125°C.
API Delevan 4448-134L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 672mR |
| DC Resistance (DCR) - Series | 2.688R |
| Depth | 13.71mm |
| Height | 7.87mm |
| Inductance | 300uH |
| Inductance - Parallel | 300uH |
| Inductance - Series | 1.2mH |
| Lead Free | Contains Lead |
| Length | 0.53inch |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4448 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 0.53inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4448-134L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.