The 4448R-112K is a shielded toroid inductor from API Delevan. It features a ferrous alloy core and a tolerance of 10%. The inductor has a maximum DC current rating of 3.5A and a maximum DC resistance of 0.019 ohms. It measures 13.71mm in length and 7.87mm in height. The operating temperature range is -55°C to 125°C.
API Delevan 4448R-112K technical specifications.
| Type | Power |
| Technology | Toroid |
| Protection Style | Shielded |
| Core Material | Ferrous Alloy |
| Inductance | 8u|32uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 3.5|1.75A |
| Max DC Resistance | 0.019|0.076Ohm |
| Product Length | 13.71mm |
| Height | 7.87mm |
| Product Depth | 13.71mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 4448R-112K to view detailed technical specifications.
No datasheet is available for this part.