Surface mount fixed inductor featuring a ferrous alloy core with dual inductance values of 8µH (parallel) and 32µH (series). This shielded toroid offers a maximum DC current of 3.5A with a low DC resistance of 19mΩ (parallel) and 76mΩ (series). Operating across a wide temperature range of -55°C to 125°C, it is RoHS compliant and packaged in tape and reel for automated assembly.
API Delevan 4448R-112M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 19mR |
| DC Resistance (DCR) - Series | 76mR |
| Depth | 13.71mm |
| Height | 7.87mm |
| Inductance | 8uH |
| Inductance - Parallel | 8uH |
| Inductance - Series | 32uH |
| Lead Free | Lead Free |
| Length | 0.53inch |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4448R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4448R-112M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.