
Surface mount fixed inductor featuring a shielded toroidal core for power applications. Offers selectable inductance values of 25µH (parallel) and 100µH (series) with a 15% tolerance. Designed for operation between -55°C and 125°C, it supports a maximum DC current of 1.6A. DC resistance is 116mΩ (parallel) and 464mΩ (series). Packaged on tape and reel for automated assembly.
API Delevan 4448R-20L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 116mR |
| DC Resistance (DCR) - Series | 464mR |
| Depth | 13.71mm |
| Height | 7.87mm |
| Inductance | 25uH |
| Inductance - Parallel | 25uH |
| Inductance - Series | 100uH |
| Lead Free | Lead Free |
| Length | 0.53inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4448R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4448R-20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.