Surface mount wirewound fixed inductor featuring 22mH inductance with a 25% tolerance, tested at 79kHz. This unshielded ferrite core component offers a Q factor of 150 and a DC resistance of 13 Ohms. Designed for surface mounting with tape and reel packaging, it operates within a temperature range of -20°C to 80°C and handles a maximum DC current of 100mA. Dimensions include a length of 0.405 inches, width of 0.435 inches, and height of 0.235 inches.
API Delevan 4494-226 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13R |
| Depth | 10.29mm |
| Height | 0.235inch |
| Inductance | 22mH |
| Lead Free | Contains Lead |
| Length | 0.405inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 150 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 6mA |
| Self Resonant Frequency | 280kHz |
| Series | 4494 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 79kHz |
| Tolerance | 25% |
| Width | 0.435inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4494-226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.