Surface mount wirewound fixed inductor featuring 3.9mH inductance with a 25% tolerance, tested at 250kHz. This unshielded ferrite core component offers a 100 Q-factor, 0.28A maximum DC current, and 1.7 Ohm DC resistance. Operating temperature range is -20°C to 80°C, with a self-resonant frequency of 750kHz. Packaged on tape and reel, it utilizes SMD/SMT terminations.
API Delevan 4494-395 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.7R |
| Depth | 10.29mm |
| Height | 0.235inch |
| Inductance | 3.9mH |
| Lead Free | Contains Lead |
| Length | 0.405inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 16mA |
| Self Resonant Frequency | 750kHz |
| Series | 4494 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250kHz |
| Tolerance | 25% |
| Width | 0.435inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4494-395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.