API Delevan 4494R-126 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.75R |
| Depth | 10.29mm |
| Height | 0.235inch |
| Inductance | 12mH |
| Length | 0.405inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 150 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 9mA |
| Self Resonant Frequency | 400kHz |
| Series | 4494R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 79kHz |
| Tolerance | 25% |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4494R-126 to view detailed technical specifications.
No datasheet is available for this part.