Surface mount wirewound fixed inductor featuring 5.6mH inductance with a 25% tolerance, tested at 250kHz. This unshielded ferrite core component offers a Q factor of 100 and a DC resistance of 2.6 Ohms. Designed for surface mounting, it handles a maximum DC current of 220mA and operates within a temperature range of -20°C to 80°C. Packaged in tape and reel for automated assembly.
API Delevan 4494R-565 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.6R |
| Depth | 10.29mm |
| Height | 0.235inch |
| Inductance | 5.6mH |
| Length | 0.405inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 13mA |
| Self Resonant Frequency | 650kHz |
| Series | 4494R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250kHz |
| Tolerance | 25% |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4494R-565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.