API Delevan 4501-110M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20mR |
| Depth | 9.15mm |
| Diameter | 8.9mm |
| Height | 5.08mm |
| Inductance | 5uH |
| Lead Free | Contains Lead |
| Length | 9.14mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 3A |
| Series | 4501 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 9.14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4501-110M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.