API Delevan 4554-100K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 55mR |
| Diameter | 8.64mm |
| Height | 11mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Lead Length | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 14MHz |
| Series | 4554 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4554-100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.