Inductor RF Unshielded Wirewound 1.5uH 20% 7.96MHz 20Q-Factor Ferrite 8.5A 16mOhm DCR RDL Bulk
API Delevan 4554-1R5M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16mR |
| Diameter | 8.64mm |
| Height | 11mm |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Lead Length | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 8.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 130MHz |
| Series | 4554 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4554-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.