Through-hole fixed inductor featuring a 56µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current of 1.2A. It exhibits a DC resistance of 210mΩ and a Q factor of 30 at a test frequency of 2.52MHz. Operating within a temperature range of -40°C to 85°C, it has a self-resonant frequency of 5.4MHz. The radial package has a 5mm lead pitch and 5mm lead length, with overall dimensions of 8.64mm diameter and 11mm height.
API Delevan 4554-560K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 210mR |
| Diameter | 8.64mm |
| Height | 11mm |
| Inductance | 56uH |
| Lead Free | Contains Lead |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.4MHz |
| Series | 4554 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4554-560K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.