API Delevan 4554R-271K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Height | 11mm |
| Inductance | 270uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 570mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4MHz |
| Series | 4554R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4554R-271K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.