API Delevan 4564-273J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80R |
| Diameter | 8.64mm |
| Height | 11mm |
| Inductance | 27mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 100 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 200kHz |
| Series | 4564 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79.6kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4564-273J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.