This through-hole ferrite inductor has a radial package with a diameter of 8.64mm and a height of 11mm. It features a DC resistance of 60 ohms and an inductance of 15mH. The inductor is rated for a maximum operating temperature of 80°C and a maximum DC current of 40mA. It is available in bulk packaging and is compliant with RoHS regulations.
API Delevan 4564R-153K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60R |
| Diameter | 8.64mm |
| Height | 11mm |
| Inductance | 15mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 40mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 100 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400kHz |
| Series | 4564R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79.6kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4564R-153K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.