This 8.64mm radial ferrite inductor features a 22mH inductance value and a maximum DC current rating of 30mA. It is designed for through-hole mounting and has a self-resonant frequency of 300kHz. The inductor is constructed with a ferrite core material and has a Q factor of 100. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability. The inductor is compliant with RoHS regulations and is available in bulk packaging.
API Delevan 4564R-223J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80R |
| Diameter | 8.64mm |
| Height | 11mm |
| Inductance | 22mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 100 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300kHz |
| Series | 4564R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79.6kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4564R-223J to view detailed technical specifications.
No datasheet is available for this part.