The API Delevan 4564R-391J is a ferrite radial inductor with a DC resistance of 4 ohms and an inductance of 390 microhenries. It has a Q factor of 80 and a self-resonant frequency of 2.1 MHz. The inductor is available in a radial package with a diameter of 8.64 mm and a height of 11 mm, and is suitable for through-hole mounting. It operates over a temperature range of -20°C to 80°C and is RoHS compliant.
API Delevan 4564R-391J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4R |
| Diameter | 8.64mm |
| Height | 11mm |
| Inductance | 390uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 200mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 80 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1MHz |
| Series | 4564R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4564R-391J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.