This through-hole ferrite inductor features a radial package with a diameter of 8.64mm and a height of 11mm. It has a DC resistance of 13 ohms and an inductance of 3.9 millihenries. The inductor is designed for operation at temperatures between -20°C and 80°C and is compliant with RoHS regulations.
API Delevan 4564R-392J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13R |
| Diameter | 8.64mm |
| Height | 11mm |
| Inductance | 3.9mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 50mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 90 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700kHz |
| Series | 4564R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4564R-392J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.