This high current ferrite inductor features a 1500uH inductance with a tolerance of 15% and a maximum DC current rating of 0.75A. It has a maximum DC resistance of 1.18 ohms and is constructed with a ferrite core material. The inductor is designed with an unshielded protection style and a bobbin core technology. It is available in an axial lead style with a product length of 22.86mm and a product diameter of 11.55mm. The operating temperature range is from -55 to 125 degrees Celsius.
API Delevan 4590-155L technical specifications.
| Type | High Current Filter |
| Technology | Bobbin Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 1.18Ohm |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 4590-155L to view detailed technical specifications.
No datasheet is available for this part.