
Through-hole fixed inductor featuring a ferrite core and unshielded bobbin construction. Offers 270µH inductance with a 10% tolerance, tested at 1kHz. Rated for a maximum DC current of 1.715A, with a saturation current of 1.1A and a DC resistance of 226mΩ. Axial package with a 22.86mm length and 11.6mm diameter, operating from -55°C to 125°C.
API Delevan 4590-274K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 226mR |
| Diameter | 11.6mm |
| Inductance | 270uH |
| Lead Free | Contains Lead |
| Lead Length | 27.9mm |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 1.715A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 1kHz |
| Series | 4590 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4590-274K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.