Through-hole fixed inductor featuring a ferrite core for high current filtering applications. This unshielded bobbin core component offers an inductance of 560µH with a 10% tolerance, tested at 1kHz. It supports a maximum DC current of 1.15A and has a DC resistance of 504mΩ. Operating across a temperature range of -55°C to 125°C, it utilizes axial leads for mounting.
API Delevan 4590-564K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 504mR |
| Diameter | 11.6mm |
| Inductance | 560uH |
| Lead Free | Contains Lead |
| Lead Length | 27.9mm |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 740mA |
| Self Resonant Frequency | 1kHz |
| Series | 4590 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4590-564K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.