Through-hole fixed inductor featuring a ferrite core for high current filtering applications. This unshielded component offers an inductance of 1.8mH with a 10% tolerance, tested at 1kHz. It handles a maximum DC current of 665mA and a saturation current of 420mA, with a DC resistance of 1.5 Ohms. Operating across a wide temperature range from -55°C to 125°C, it is RoHS compliant and available in bulk packaging.
API Delevan 4590R-185K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5R |
| Diameter | 11.6mm |
| Inductance | 1.8mH |
| Lead Free | Lead Free |
| Lead Length | 27.9mm |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 665mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Self Resonant Frequency | 1kHz |
| Series | 4590R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4590R-185K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.