
Through-hole fixed inductor featuring a 27µH inductance with a 10% tolerance. Designed for high current applications, it offers a 5.15A current rating and a saturation current of 3.2A. The unshielded bobbin core is constructed from ferrite material, with a low DC resistance of 25mΩ. Operating across a wide temperature range from -55°C to 125°C, this component is RoHS compliant and features axial leads.
API Delevan 4590R-273K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 5.15A |
| DC Resistance (DCR) | 25mR |
| Diameter | 11.6mm |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Lead Length | 27.9mm |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 5.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 1kHz |
| Series | 4590R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4590R-273K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.