
Through-hole fixed inductor featuring a ferrite core for high current filtering applications. Offers 33µH inductance with a 10% tolerance, rated for 4.87A maximum DC current. This unshielded, axial component has a low DC resistance of 28mΩ and a saturation current of 2.9A, operating within a -55°C to 125°C temperature range. Designed for bulk packaging, it is lead-free and RoHS compliant.
API Delevan 4590R-333K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 4.87A |
| DC Resistance (DCR) | 28mR |
| Diameter | 11.55mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Lead Length | 27.9mm |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 4.87A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.028R |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Self Resonant Frequency | 1kHz |
| Series | 4590R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4590R-333K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
