Through-hole fixed inductor featuring a ferrite core and unshielded axial construction. Offers 470µH inductance with a 10% tolerance, rated for 1.3A maximum DC current. DC resistance is 393mΩ, with a saturation current of 800mA. Operating temperature range spans -55°C to 125°C.
API Delevan 4590R-474K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 393mR |
| Diameter | 11.6mm |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Lead Length | 27.9mm |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 1kHz |
| Series | 4590R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4590R-474K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.