Through-hole fixed inductor featuring a ferrite core for high current filtering applications. This unshielded component offers a 5.6µH inductance with a 10% tolerance, rated for 7.77A maximum DC current. It exhibits a low 11mΩ DC resistance and operates across a wide temperature range from -55°C to 125°C. The axial package includes leads with a length of 27.9mm, and the component is RoHS compliant.
API Delevan 4590R-562K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11mR |
| Diameter | 11.6mm |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Lead Length | 27.9mm |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 7.77A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 6.9A |
| Self Resonant Frequency | 1kHz |
| Series | 4590R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4590R-562K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.