This high current ferrite inductor features a 560uH inductance value with a tolerance of 15%. It has a maximum DC current rating of 1.15A and a maximum DC resistance of 0.504 ohms. The inductor is constructed with a ferrite core material and has an unshielded protection style. It is available in an axial lead configuration with a product length of 22.86mm and a product diameter of 11.55mm. The operating temperature range is -55 to 125C.
API Delevan 4590R-564L technical specifications.
| Type | High Current Filter |
| Technology | Bobbin Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.15A |
| Max DC Resistance | 0.504Ohm |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 4590R-564L to view detailed technical specifications.
No datasheet is available for this part.