Through-hole fixed inductor featuring a ferrite core for high current filtering applications. This unshielded bobbin-wound component offers 6.8mH inductance with a 10% tolerance, tested at 1kHz. It handles a maximum DC current of 340mA and has a DC resistance of 5.75 Ohms. The axial package measures 22.86mm in length with a 11.55mm diameter, operating from -55°C to 125°C.
API Delevan 4590R-685K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.75R |
| Diameter | 11.55mm |
| Inductance | 6.8mH |
| Lead Free | Lead Free |
| Lead Length | 27.9mm |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5.75R |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 1kHz |
| Series | 4590R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4590R-685K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.