
Through-hole fixed inductor featuring an axial package and unshielded ferrite core. Offers 8.2mH inductance with a 10% tolerance at 1kHz. Rated for 320mA maximum DC current and 200mA saturation current, with a DC resistance of 6.44 Ohms. Operating temperature range is -55°C to 125°C.
API Delevan 4590R-825K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 320mA |
| DC Resistance (DCR) | 6.44R |
| Diameter | 11.55mm |
| Inductance | 8.2mH |
| Lead Free | Lead Free |
| Lead Length | 27.9mm |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 6.44R |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 1kHz |
| Series | 4590R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4590R-825K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
