This high current filter inductor features a ferrite core and unshielded protection style. With an inductance of 8200uH and a tolerance of 15%, it is suitable for applications requiring high current handling. The inductor has a maximum DC current rating of 0.32A and a maximum DC resistance of 6.44. It is designed for use in through-hole applications and has a product length of 22.86mm and a product diameter of 11.55mm. The operating temperature range is from -55 to 125 degrees Celsius.
API Delevan 4590R-825L technical specifications.
| Type | High Current Filter |
| Technology | Bobbin Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 8200uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 6.44Ohm |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 4590R-825L to view detailed technical specifications.
No datasheet is available for this part.