API Delevan 4669-182M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20mR |
| Inductance | 1.8uH |
| Lead Free | Contains Lead |
| Lead Length | 19.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Saturation Current | 4.8A |
| Series | 4669 |
| Shielding | Unshielded |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 4669-182M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.