API Delevan 4669R-564K technical specifications.
| Package/Case | Radial |
| Height | 0.31inch |
| Inductance | 560uH |
| Length | 0.4inch |
| Max DC Current | 150mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 70 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 10% |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4669R-564K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.