API Delevan 4726R-150C technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| Inductance | 150nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | 4726R |
| Shielding | Unshielded |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 4726R-150C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.