
Surface mount fixed inductor featuring a ferrite core, 2.2µH inductance, and 15% tolerance tested at 1kHz. This unshielded, wirewound power inductor offers a 3.7A current rating and 29mΩ DC resistance. Operating across a -55°C to 125°C temperature range, it is supplied in tape and reel packaging.
API Delevan 4922-05L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.7A |
| DC Resistance (DCR) | 29mR |
| Depth | 6.35mm |
| Height | 0.23inch |
| Height - Seated (Max) | 0.23inch |
| Inductance | 2.2uH |
| Lead Free | Contains Lead |
| Length | 0.505inch |
| Max DC Current | 3.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 3.7A |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-05L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.