API Delevan 4922-07LTR technical specifications.
| Height | 5.84mm |
| Inductance | 3.3uH |
| Length | 13.21mm |
| Max DC Current | 3.23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 4922R |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 4922-07LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.